Exact 50067 technical specifications.
| Number of Steps | 9 |
| Drill Diameter | 4 → 20mm |
| Maximum Drilling Thickness | 4mm |
| Material | HSS |
| Minimum Head Size | 4mm |
| Maximum Head Size | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 50067 to view detailed technical specifications.
No datasheet is available for this part.