Exact 50068 technical specifications.
| Number of Steps | 13 |
| Drill Diameter | 6 → 30mm |
| Maximum Drilling Thickness | 4mm |
| Material | HSS |
| Minimum Head Size | 6mm |
| Maximum Head Size | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 50068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.