Exact 50069 technical specifications.
| Number of Steps | 10 |
| Drill Diameter | 9 → 36mm |
| Maximum Drilling Thickness | 3mm |
| Material | HSS |
| Minimum Head Size | 9mm |
| Maximum Head Size | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 50069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.