Exact 50071 technical specifications.
| Set Type | Step Drill Set |
| Minimum Size | 4 → 12mm |
| Maximum Size | 6 → 30mm |
| Material | HSS |
| Number of Pieces | 3 |
| Set Contents | Step Drill Bits |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 50071 to view detailed technical specifications.
No datasheet is available for this part.