Exact 50905 technical specifications.
| Set Type | Hex Drill Set |
| Minimum Size | 3mm |
| Maximum Size | 10mm |
| Material | HSS |
| Number of Pieces | 11 |
| Set Contents | Sink Bit; HSS Drill Bits; Bit Holder |
| RoHS | Not Compliant |
Download the complete datasheet for Exact 50905 to view detailed technical specifications.
No datasheet is available for this part.