Exar AD5305ARMZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 13us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Exar AD5305ARMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.