Exar KH232AM technical specifications.
| Package/Case | TO-8 |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar KH232AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.