Exar SP1084V1-L technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Voltage | 1.262V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1084V1-L to view detailed technical specifications.
No datasheet is available for this part.