Exar SP1085V2-L technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Voltage | 1.262V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP1085V2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.