Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EXAR

SP1086V1-L-3-0

Datasheet
Exar

SP1086V1-L-3-0

LDO Voltage Regulators 1.5A LDO 3.0V FIXED 0C - +125C

PackageTO-263
Quick Jump:

Technical Specifications

Exar SP1086V1-L-3-0 technical specifications.

General

Package/Case
TO-263
Input Bias Current
5mA
Max Input Voltage
15V
Max Operating Temperature
125°C
Min Operating Temperature
0°C
Number of Outputs
1
Output Current
1.5A
Output Type
Fixed
Output Voltage
3V
Packaging
Rail/Tube

Compliance

RoHS
Compliant

Datasheet

Exar SP1086V1-L-3-0 Datasheet

Download the complete datasheet for Exar SP1086V1-L-3-0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com