Exar SP202ECN technical specifications.
| Package/Case | SO |
| Interface | RS-232 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP202ECN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.