Exar SP233ACT technical specifications.
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP233ACT to view detailed technical specifications.
No datasheet is available for this part.