
The Exar SP2996BEN-L is a single output adjustable linear regulator with a maximum input voltage of 1.8V and a maximum output current of 2A. It is packaged in a surface mount SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. The regulator is lead free and available in quantities of 98 in rail or tube packaging.
Exar SP2996BEN-L technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP2996BEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
