The SP317LN-L is a single positive adjustable regulator from Exar with a maximum input voltage of 15V and maximum operating temperature of 125°C. It has a maximum power dissipation of 700mW and can supply an output current of 100mA. The regulator is available in a package quantity of 100 and is RoHS compliant. The output voltage is adjustable and the polarity is positive.
Exar SP317LN-L technical specifications.
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317LN-L to view detailed technical specifications.
No datasheet is available for this part.