The Exar SP317LN-LTR is a lead free linear regulator with an adjustable output voltage of 12V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 700mW. The device is available in tape and reel packaging with a quantity of 4000 units per reel. It is designed for use in applications where a stable output voltage is required.
Exar SP317LN-LTR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317LN-LTR to view detailed technical specifications.
No datasheet is available for this part.