The SP317LN1-L is a single output adjustable voltage regulator from Exar. It features a TO-92 package and can handle a maximum input voltage of 15V. The device operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 700mW. It provides an output current of 100mA and is designed to produce an adjustable output voltage of 12V. The SP317LN1-L is available in a package quantity of 1000.
Exar SP317LN1-L technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317LN1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.