The Exar SP317LN1-L/TR is a single-output adjustable linear regulator with a maximum output voltage of 12V and an output current of 100mA. It has a maximum power dissipation of 700mW and is packaged in a TO-92 case. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Exar SP317LN1-L/TR technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317LN1-L/TR to view detailed technical specifications.
No datasheet is available for this part.