Exar SP317V1-L/TR technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317V1-L/TR to view detailed technical specifications.
No datasheet is available for this part.