The SP3222EBEY is a dual UART transceiver with a data rate of 250Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.5V. The device is mounted using surface mount techniques and has a nominal supply current of 1mA. It is not RoHS compliant.
Exar SP3222EBEY technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP3222EBEY to view detailed technical specifications.
No datasheet is available for this part.