Exar SP3232EBCN technical specifications.
| Package/Case | SOIC N |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP3232EBCN to view detailed technical specifications.
No datasheet is available for this part.