The Exar SP503EF-L is a 7-channel RS-232 UART transceiver with a maximum data rate of 5Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a current of up to 20mA. The device is compliant with RoHS regulations and features surface-mount technology for SMD/SMT termination.
Exar SP503EF-L technical specifications.
| Data Rate | 5Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 7 |
| Number of Receivers | 7 |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP503EF-L to view detailed technical specifications.
No datasheet is available for this part.