
Exar SP506CF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Kbps |
| Height | 1.45mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 7 |
| Number of Transmitters | 7 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP506CF-L to view detailed technical specifications.
No datasheet is available for this part.
