Exar SP6120BCY-L/TR technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6120BCY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
