Exar SP6121EB technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Output Current | 8A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6121EB to view detailed technical specifications.
No datasheet is available for this part.