
Exar SP6122ACU-L technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 58% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6122ACU-L to view detailed technical specifications.
No datasheet is available for this part.