
The Exar SP6200EM5-L-3-0 is a single-output positive fixed voltage regulator with a maximum output current of 100mA and a dropout voltage of 160mV. It operates from a maximum input voltage of 6V and a minimum input voltage of 2.5V. The device is packaged in a surface-mount SOT-23 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The SP6200EM5-L-3-0 has a quiescent current of 40uA and a power supply rejection ratio of 78dB.
Exar SP6200EM5-L-3-0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 160mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 40uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6200EM5-L-3-0 to view detailed technical specifications.
No datasheet is available for this part.
