Exar SP6201ER-L-2-85/TR technical specifications.
| Package/Case | DFN |
| Input Bias Current | 28uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201ER-L-2-85/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.