Exar SP6201ER-L-3-3/TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 320mV |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201ER-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.