LDO VOLTAGE REGULATOR, 2.85V, 0.5A, DFN-8; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:300mV; LDO Regulator Case Style:DFN; No. of Pins:8; Operating Temperature Min:-40 C; Packaging:Each ;RoHS Compliant: Yes
PackageDFN
Quick Jump:
Technical Specifications
Exar SP6205ER-L-2-85 technical specifications.
General
Package/Case
DFN
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Exar SP6205ER-L-2-85 Datasheet
Download the complete datasheet for Exar SP6205ER-L-2-85 to view detailed technical specifications.