Exar SP6205ER-L-3-3 technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 500mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6205ER-L-3-3 to view detailed technical specifications.
No datasheet is available for this part.