The Exar SP6214EC5-L-5-0/TR is a single output voltage regulator with a fixed output voltage of 5V and an output current of 100mA. It has a maximum input voltage of 6V and a minimum input voltage of 2.5V. The device operates over a temperature range of -40°C to 125°C and is packaged in a SC case, available on tape and reel. The Exar SP6214EC5-L-5-0/TR is RoHS compliant.
Exar SP6214EC5-L-5-0/TR technical specifications.
| Package/Case | SC |
| Input Bias Current | 65uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6214EC5-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.