Exar SP6336EK1-L-X-D-A/TR technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 1.152V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.053V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6336EK1-L-X-D-A/TR to view detailed technical specifications.
No datasheet is available for this part.