The SP6659EK1-L/TR is a surface mount adjustable regulator from Exar with a maximum input voltage of 5.5V and minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 600mA. The device is packaged in a SOT-23 package and is available in quantities of 2500 on tape and reel. It is compliant with RoHS regulations.
Exar SP6659EK1-L/TR technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 95% |
| Height | 1.25mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6659EK1-L/TR to view detailed technical specifications.
No datasheet is available for this part.