Exar SP6669AEK-L technical specifications.
| Package/Case | SOT 23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 600mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6669AEK-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.