Exar SP7120BEK-L technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Switching Frequency-Max | 20kHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7120BEK-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.