The Exar SP7648ER-L is a lead-free boost converter with a maximum output current of 700mA. It operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and features a DFN package.
Exar SP7648ER-L technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Current | 2A |
| Output Current | 700mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7648ER-L to view detailed technical specifications.
No datasheet is available for this part.