The Exar SPT9687SIC is a dual channel operational amplifier with an input bias current of 38uA. It operates within a temperature range of -25°C to 85°C and has a maximum supply current of 37mA. The device is supplied with a maximum voltage of 5V. It is available in a PLCC package quantity of 58 units, packaged in rail or tube formats. The Exar SPT9687SIC is not RoHS compliant.
Exar SPT9687SIC technical specifications.
| Package/Case | PLCC |
| Input Bias Current | 38uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 37mA |
| Max Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SPT9687SIC to view detailed technical specifications.
No datasheet is available for this part.