The Exar SPT9687SIS is a dual-channel operational amplifier with an input bias current of 38uA and an input offset voltage of 3.5mV. It operates within a temperature range of -25°C to 85°C and is supplied with a maximum voltage of 5V. The device has a nominal supply current of 37mA and is available in a SOIC-8 package. The SPT9687SIS is not RoHS compliant.
Exar SPT9687SIS technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 38uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 37mA |
| Number of Channels | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SPT9687SIS to view detailed technical specifications.
No datasheet is available for this part.