The Exar SPT9691SCC is a dual operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 895mW and a maximum supply current of 33mA. The device is packaged in a PLCC package and is available in quantities of 58. It is not RoHS compliant.
Exar SPT9691SCC technical specifications.
| Package/Case | PLCC |
| Input Bias Current | 100nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 895mW |
| Max Supply Current | 33mA |
| Max Supply Voltage | 10.25V |
| Min Supply Voltage | 9.75V |
| Number of Channels | 2 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SPT9691SCC to view detailed technical specifications.
No datasheet is available for this part.