Exar SPX1004AM1-L-1-2/TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1004AM1-L-1-2/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.