EXAR SPX1117M3-L-3-3 Fixed LDO Voltage Regulator, 2.9V to 20V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3
Exar SPX1117M3L33 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117M3L33 to view detailed technical specifications.
No datasheet is available for this part.