Adjustable Ldo Voltage Regulator, 8A, To-220; Output Type: adjustable; Input Voltage Min: 4.75V; Input Voltage Max:...
Exar SPX1584AU-L technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.2V |
| Output Current | 8A |
| Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1584AU-L to view detailed technical specifications.
No datasheet is available for this part.