
Exar SPX2431M-L/TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2431M-L/TR to view detailed technical specifications.
No datasheet is available for this part.