LINEAR VOLTAGE REGULATOR IC; Input Voltage Min:2.8V; Input Voltage Max:16V; Output Voltage Min:1.25V; Output Voltage Max:16V; Output Current:3A; Dropout Voltage Vdo:370mV; LDO Regulator Case Style:TO-220; No. of Pins:5; MSL:- ;RoHS Compliant: Yes
PackageTO-220
Quick Jump:
Technical Specifications
Exar SPX29302AU5-L technical specifications.
General
Package/Case
TO-220
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Exar SPX29302AU5-L Datasheet
Download the complete datasheet for Exar SPX29302AU5-L to view detailed technical specifications.