Exar SPX2941T5 technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 12mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Reference Voltage | 1.252V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SPX2941T5 to view detailed technical specifications.
No datasheet is available for this part.