LDO Regulator Pos 5V 0.4A 4-Pin(3+Tab) SOT-223
Exar SPX2945M3-L-5-0 technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2945M3-L-5-0 to view detailed technical specifications.
No datasheet is available for this part.