Exar SPX29502U5 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SPX29502U5 to view detailed technical specifications.
No datasheet is available for this part.