The Exar SPX432AN-L/TR is a shunt regulator with a maximum input voltage of 20V and an output voltage of 18V. It is packaged in a TO-92 case and is available in quantities of 2000. The device is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of 0°C.
Exar SPX432AN-L/TR technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX432AN-L/TR to view detailed technical specifications.
No datasheet is available for this part.