
The Exar ST16C1450CQ48-F is a single UART I2C/SPI bridge with a data rate of up to 1.5 Mbps. It is packaged in a lead-free TQFP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a supply current of 3mA. It is designed to be used in a variety of applications, including industrial and automotive systems.
Exar ST16C1450CQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C1450CQ48-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
