Exar ST16C1450IQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C1450IQ48-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
